Plug component, Nominal current 12 A, Rated voltage (III/2) 320 V, Number of positions 3, Pitch 5.08 mm, Connection method Screw connection with tension sleeve, Color black, Contact surface Tin
Phoenix Contact 1710246 technical specifications.
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.