Screw terminal 1.50 mm² Number of pins 6 MKDSNB 1,5/ 6 (1-3,5,6)GY BDNZ
Phoenix Contact 1710285 technical specifications.
| Contact Material | Tin |
| Height | 10mm |
| Length | 8.1mm |
| RoHS Compliant | Yes |
| Series | MKDSN |
| RoHS | Compliant |
No datasheet is available for this part.