This 4-contact PC terminal block is designed for through hole mounting and features a straight body orientation. It has a terminal pitch of 5mm and a product length of 20mm. The terminal block is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It can handle a maximum current rating of 24A and a maximum voltage rating of 400V.
Sign in to ask questions about the Phoenix Contact 1710878 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1710878 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 20 |
| Product Depth (mm) | 11.2 |
| Product Height (mm) | 18 |
| Product Weight (g) | 8.29 |
| Type | PC Terminal Block |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 24A |
| Max Voltage Rating | 400V |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1710878 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.