
Modular terminal block featuring a 2-pole, 2-position configuration with a 5mm pitch. Rated for 24A and 400V, with a maximum supply voltage of 250V. Constructed with a green polyamide housing and tin-plated copper contacts, it offers screw termination for wire gauges from 12AWG to 24AWG. This UL94 V-0 flammability rated component is RoHS compliant and mounts via through-hole.
Sign in to ask questions about the Phoenix Contact 1711026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1711026 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 24A |
| Depth | 11.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 23mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | Polyamide |
| Max Current Rating | 28A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.147092oz |
| Width | 23mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1711026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
