
General terminal block with 12 positions and 5mm pitch, featuring straight, through-hole mounting for solder termination. Rated for 24A maximum current and 400V voltage, with a 250V maximum supply voltage. Constructed from green polyamide housing with tin-plated contacts, this male connector supports wire gauges from 12AWG to 30AWG and is RoHS compliant. Approvals include UL, CSA, cULus, and EAC.
Phoenix Contact 1711123 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 24A |
| Depth | 11.2mm |
| Gender | Male |
| Height | 18mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Polyamide |
| Max Current Rating | 24A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.813065oz |
| Width | 60mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1711123 to view detailed technical specifications.
No datasheet is available for this part.