
This terminal block features 6 positions per level, with a current rating of 76A and a voltage rating of 1kV. It has a silver contact plating and is RoHS compliant. The block is designed for free hanging mounting and has a housing color of green. It is available in a bulk packaging quantity of 50 units.
Phoenix Contact 1711307 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 66A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | COMBICON SPC |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 2.058236oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1711307 to view detailed technical specifications.
No datasheet is available for this part.