
The Phoenix Contact 1711381 is a 3-position terminal block with a current rating of 76A and a voltage rating of 1kV. It features a silver contact plating and is RoHS compliant. The block is designed for free-hanging mounting and has a green housing color. It meets the UL94 V-0 flammability rating and is available in a bulk packaging with 50 units per package.
Phoenix Contact 1711381 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 66A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPC |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 14.109585oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1711381 to view detailed technical specifications.
No datasheet is available for this part.