
This 9-position terminal block features a silver-plated contact and a green housing. It has a current rating of 76A and can withstand a voltage of up to 1kV. The block is made from a UL94 V-0 rated material and is RoHS compliant. It is available in a bulk packaging with 50 units per package and has a weight of 1.763698oz. The terminal block is designed for free-hanging mounting and has a pitch of 0.4inch.
Phoenix Contact 1711446 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 66A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | COMBICON SPC |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.763698oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1711446 to view detailed technical specifications.
No datasheet is available for this part.