Four-position, straight, female terminal block with 10.16mm pitch. Features silver-plated contacts, a 76A current rating, and a 1kV voltage rating. Constructed from green polyamide, it offers UL94 V-0 flammability. Suitable for panel mounting and free-hanging applications, accepting wire gauges from 4AWG to 20AWG. RoHS compliant and approved by UL, CB, and EAC.
Phoenix Contact 1711488 technical specifications.
| Approvals | UL, CB, EAC |
| Color | Green |
| Contact Plating | Silver |
| Current | 66A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 58.4mm |
| Material | Polyamide |
| Max Current Rating | 76A |
| Max Supply Voltage | 1kV |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON SPC |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.763698oz |
| Width | 44.5mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
No datasheet is available for this part.