
8-position, vertical, shrouded header for wire-to-board connections. Features a 3.81mm pitch and tin-plated tin contacts. Rated for 8A current and 160V voltage, with a maximum current rating of 8A. Constructed with a black, UL94 V-0 flammability rated housing. Mounts via through-hole termination with solder.
Phoenix Contact 1712940 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Height | 11.8mm |
| Housing Color | Black |
| Length | 31.87mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Width | 31.87mm |
| RoHS | Compliant |
No datasheet is available for this part.