
Four-position, single-level terminal block with 5mm pitch for solder termination. Features a 24A current rating, 400V voltage rating, and a maximum supply voltage of 250V. Constructed with tin-plated contacts and a green, UL94 V-0 flammability rated housing. Designed for through-hole mounting, accommodating wire gauges from 12AWG to 24AWG. Lead-free and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1713082 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1713082 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 24A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Height | 18mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 28A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.261027oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1713082 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.