
Unshrouded header, vertical orientation, 3 positions with 5mm pitch. Features a 1.3mm pin diameter and solder termination for through-hole mounting. Rated for 16A current and 250V voltage, with a maximum current rating of 12A. Constructed with copper contacts plated in tin, housed in black UL94 V-0 flammability rated material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1713169 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 12A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Black |
| Length | 2.8mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pin Diameter | 1.3mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1713169 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.