
This terminal block features 5 positions per level with a current rating of 15A and a voltage rating of 300V. It has a housing color of green and a termination type of screw. The block is available in a bulk packaging quantity of 50 units. It is compliant with RoHS regulations and has a weight of 4 pounds. The terminal block is designed for through hole mounting and has a pitch of 0.2 inch.
Sign in to ask questions about the Phoenix Contact 1713309 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1713309 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 24A |
| Height | 18mm |
| Housing Color | Green |
| Length | 16mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | SMKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 4lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1713309 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.