Pluggable Terminal Blocks 9 Pos 3.81mm pitch Through Hole Header
Phoenix Contact 1713321 technical specifications.
| Contact Plating | Tin |
| Current Rating | 8A |
| Depth | 7.25mm |
| Housing Color | Black |
| Max Current Rating | 8A |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Through Hole |
| Voltage Rating | 160V |
| RoHS | Compliant |
No datasheet is available for this part.