
This 7-position shrouded header features a current rating of 8A and a voltage rating of 300V. It is designed for through-hole mounting and has a black housing color. The header is made from tin and has a tin plating. It is compliant with UL94 V-0 flammability rating and RoHS regulations. The package quantity is 200 pieces per reel.
Sign in to ask questions about the Phoenix Contact 1713392 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1713392 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1713392 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.