
2-position, 1-level terminal block with 5.08mm pitch. Features through-hole mounting and solder termination for up to 24AWG wire. Rated for 24A current and 300V voltage, with a maximum supply voltage of 250V. Constructed with tin contact material and a green housing, meeting UL94 V-2 flammability standards and RoHS compliance.
Sign in to ask questions about the Phoenix Contact 1713723 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1713723 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 24A |
| Depth | 16mm |
| Flammability Rating | UL94 V-2 |
| Height | 18mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Current Rating | 28A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.144976oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1713723 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
