
Barrier strip terminal block featuring 3 positions and 3 circuits, designed for through-hole mounting with a 5.08mm pitch. This green, nylon component offers a 24A current rating, 400V voltage rating, and a maximum supply voltage of 250V. Contact material is tin, and it supports wire gauges from 12AWG to 30AWG. UL94 V-0 flammability rating and RoHS compliance are confirmed.
Sign in to ask questions about the Phoenix Contact 1713736 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1713736 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 24A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Height | 18mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 16mm |
| Material | Nylon |
| Max Current Rating | 28A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Number of Ways | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.211997oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1713736 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.