This 8-position FFC/FPC connector features a 3.81mm pitch and a single level configuration. It has a current rating of 8A and a voltage rating of 300V. The connector is designed for free-hanging mounting and has a screw termination. It is available in a bulk packaging quantity of 50 units.
Phoenix Contact 1713745 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Series | COMBICON MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.