
This terminal block features a 3-pole, 3-position design with a through hole mount. It has a voltage rating of 300V and a maximum voltage rating of 400V. The block is available in a bulk packaging quantity of 50 units. It is compliant with RoHS regulations and has a weight of 6 pounds. The terminal block is part of the COMBICON SMKDS series.
Sign in to ask questions about the Phoenix Contact 1713752 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1713752 technical specifications.
| Color | Blue |
| Current | 10A |
| Current Rating | 24A |
| Housing Color | Blue |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON SMKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 6lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1713752 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.