
5-position, 2-row female PCB terminal block with 5mm pitch. Features screwless termination, 10A current rating, and 300V voltage rating. Constructed with tin contacts and polyamide housing in green. Designed for cable mounting with a free-hanging configuration. UL94 V-0 flammability rating and RoHS compliant.
Phoenix Contact 1713868 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 23.3mm |
| Housing Color | Green |
| Length | 15mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON TVFKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.307lb |
| Width | 25mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1713868 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
