The Phoenix Contact COMBICON MKKDS terminal block is a 2-level, 3-position terminal block rated for 300V and 10A. It features a through-hole mount and is packaged in bulk quantities of 50. The terminal block is constructed to withstand a maximum wire gauge of 10AWG and a minimum of 30AWG. The weight of the terminal block is approximately 0.750983oz.
Phoenix Contact 1713949 technical specifications.
| Current | 30A |
| Current Rating | 10A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | COMBICON MKKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 0.750983oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.