
This 10-position shrouded header features 10 contacts and a 5.08mm pitch. It has a current rating of 12A and a voltage rating of 250V. The header is designed for through-hole termination and is RoHS compliant. It is part of the COMBICON CCA series and is available in a package quantity of 50.
Sign in to ask questions about the Phoenix Contact 1714210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1714210 technical specifications.
| Contact Plating | Tin |
| Current Rating | 12A |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON CCA |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Weight | 1.234589oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1714210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.