Socket enclosure - cable FK-MPT Total number of pins 5 Phoenix Contact 1714223 Contact spacing: 3.50 mm 50 pc(s)
Phoenix Contact 1714223 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Height | 13mm |
| Length | 9.5mm |
| Number of Rows | 1 |
| Series | FK-MPT |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.