3-position, right-angle, female terminal block for cable mounting. Features 7.62mm pitch, screw termination, and tin-plated contacts. Rated for 16A current and 600V voltage, with a 1kV voltage rating. Housing is green, UL94 V-0 flammability rated, and lead-free. Supports wire gauges from 12AWG to 30AWG.
Sign in to ask questions about the Phoenix Contact 1714281 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1714281 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMSTB |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.234589oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1714281 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.