
Phoenix Contact 1714537 technical specifications.
| Color | Cream |
| Current Rating | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Series | COMBICON MCC |
| Termination | Crimp |
| Voltage Rating | 160V |
| Weight | 9.259lb |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1714537 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.