PCB terminal block, Nominal current 22 A, Nom. voltage 400 V, Pitch 5 mm, Number of positions 15, Connection method Screw connection with tension sleeve, Mounting Wave soldering, Color green, The article
Phoenix Contact 1714567 technical specifications.
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1714567 to view detailed technical specifications.
No datasheet is available for this part.