Header, Nominal current 12 A, Rated voltage (III/2) 320 V, Number of positions 8, Pitch 5.08 mm, Color yellow, Contact surface Tin, Mounting Wave soldering
Quick Jump:
Technical Specifications
Phoenix Contact 1714695 technical specifications.
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Datasheet
Phoenix Contact 1714695 Datasheet
Download the complete datasheet for Phoenix Contact 1714695 to view detailed technical specifications.