
2-position, 1-row, 1-deck barrier strip terminal block with 3.5mm pitch. Features screw termination, tin-plated contacts, and a black housing. Rated for 8A current and 160V voltage, supporting wire gauges from 14AWG to 30AWG. This free-hanging component is lead-free and RoHS compliant.
Phoenix Contact 1714977 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Tin |
| Max Current Rating | 8A |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 1.234589oz |
| Width | 3.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1714977 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.