
Modular terminal block featuring a 5mm pitch and 2-position, 2-pole configuration. Rated for 22A maximum current and 400V voltage, with a 250V AC voltage rating. Constructed with a green polyamide housing and tin-plated copper contacts, this through-hole mount component accepts wire gauges from 14AWG to 26AWG. Approvals include UL, CSA, cULus, and EAC, with UL94 V-0 flammability rating.
Phoenix Contact 1715022 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 17.5A |
| Depth | 9.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Material | Polyamide |
| Max Current Rating | 22A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 250V |
| Weight | 0.094181oz |
| Width | 17.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1715022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
