12-position, straight, male terminal block with 5mm pitch. Features a 17.5A current rating, 400V voltage rating, and UL94 V-0 flammability. Constructed from green polyamide, this through-hole component supports wire gauges from 14AWG to 30AWG. Approvals include UL, CSA, cULus, and EAC.
Phoenix Contact 1715129 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Material | Polyamide |
| Max Current Rating | 22A |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 3.417lb |
| Width | 60mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1715129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
