The 8-position terminal block is designed for use in high-voltage applications, with a current rating of 17.5A and a voltage rating of 400V. It is constructed from lead-free materials and features a through-hole package type. The terminal block is available in a bulk packaging configuration with 50 units per package. It is suitable for use in a variety of applications, including those that require a high level of electrical connectivity and reliability.
Sign in to ask questions about the Phoenix Contact 1715886 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1715886 technical specifications.
| Color | Green |
| Current | 15A |
| Current Rating | 17.5A |
| Height | 13.8mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.403181oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1715886 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.