This 8-position terminal block features a female contact with a current rating of 8A and a voltage rating of 300V. It is made of tin and polyamide materials, with a green housing color and a screwless termination. The terminal block is available in a bulk packaging quantity of 50 and is RoHS compliant. It has a pitch of 5mm and can accommodate wire gauges from 16AWG to 24AWG. The terminal block is suitable for general use and is part of the COMBICON TVFKCL series.
Sign in to ask questions about the Phoenix Contact 1715989 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1715989 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 10A |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON TVFKCL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.783787oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1715989 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.