
This 8-position shrouded header features a current rating of 41A and a voltage rating of 300V. It has a pitch of 7.62mm and is designed for through-hole mounting. The header is made of a UL94 V-0 flammability rated material and is RoHS compliant. It is available in a package quantity of 50.
Phoenix Contact 1716124 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 50 |
| Panel Thickness | 3mm |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | DFK-PC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.783787oz |
| RoHS | Compliant |
No datasheet is available for this part.