
This 6-contact HDR wire to board connector features a terminal pitch of 7.62mm and a straight body orientation. It is designed for through hole mounting and has a maximum current rating of 41A and a maximum voltage rating of 630V. The connector measures 71.22mm in length, 19.54mm in depth, and 41.65mm in height, with a product weight of 22.22g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1716328 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 7.62 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 71.22 |
| Product Depth (mm) | 19.54 |
| Product Height (mm) | 41.65 |
| Product Weight (g) | 22.22 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Max Current Rating | 41A |
| Max Voltage Rating | 630V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1716328 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.