
Conn Terminal Block M 5 POS 7.62mm Screw RA Wall Mount 41A Cardboard
Phoenix Contact 1716535 technical specifications.
| Terminal Pitch (mm) | 7.62 |
| Body Orientation | Right Angle |
| Mounting | Wall Mount |
| Number of Rows | 1 |
| Product Length (mm) | 63.6 |
| Product Depth (mm) | 48.93 |
| Product Height (mm) | 26.24 |
| Length Tolerance (mm) | ±0.25 |
| Height Tolerance (mm) | ±0.2 |
| Product Weight (g) | 34 |
| Type | Terminal Block |
| Gender | M |
| Number of Contacts | 5 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 41A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.