This terminal block features a right angle design with a wall mount configuration, accommodating six screw termination contacts. It has a terminal pitch of 7.62mm and a product length of 71.22mm. The block's dimensions are 48.95mm in depth and 26.24mm in height, with a weight of 36 grams. It operates within a temperature range of -40 to 100 degrees Celsius and has a maximum current rating of 41A and a maximum voltage rating of 1000V.
Phoenix Contact 1716548 technical specifications.
| Terminal Pitch (mm) | 7.62 |
| Body Orientation | Right Angle |
| Mounting | Wall Mount |
| Number of Rows | 1 |
| Product Length (mm) | 71.22 |
| Product Depth (mm) | 48.95 |
| Product Height (mm) | 26.24 |
| Length Tolerance (mm) | ±0.25 |
| Height Tolerance (mm) | ±0.2 |
| Product Weight (g) | 36 |
| Type | Terminal Block |
| Gender | M |
| Number of Contacts | 6 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 41A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1716548 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.