
The 4-contact right-angle wall mount terminal block is designed for use in high-voltage applications. It features a terminal pitch of 7.62mm and a body orientation of right angle. The block is mounted to the wall via screw termination and has a product length of 65.1mm, depth of 48.95mm, and height of 26.24mm. It is rated for a maximum operating temperature of 100°C and a maximum current rating of 41A.
Sign in to ask questions about the Phoenix Contact 1716632 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1716632 technical specifications.
| Terminal Pitch (mm) | 7.62 |
| Body Orientation | Right Angle |
| Mounting | Wall Mount |
| Number of Rows | 1 |
| Product Length (mm) | 65.1 |
| Product Depth (mm) | 48.95 |
| Product Height (mm) | 26.24 |
| Type | Terminal Block |
| Gender | M |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 41A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1716632 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.