
This Phoenix Contact terminal block features a right angle design with 7 positions, suitable for wall mount applications. It has a terminal pitch of 7.62mm and is rated for a maximum operating temperature of 100°C and a maximum voltage rating of 1000V. The block is designed to handle a maximum current of 41A and has a product length of 87.96mm, depth of 48.95mm, and height of 26.24mm.
Sign in to ask questions about the Phoenix Contact 1716661 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1716661 technical specifications.
| Terminal Pitch (mm) | 7.62 |
| Body Orientation | Right Angle |
| Mounting | Wall Mount |
| Number of Rows | 1 |
| Product Length (mm) | 87.96 |
| Product Depth (mm) | 48.95 |
| Product Height (mm) | 26.24 |
| Product Weight (g) | 50.9 |
| Type | Terminal Block |
| Gender | M |
| Number of Contacts | 7 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 41A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1716661 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.