
This 7-pin right angle wall mount terminal block features a terminal pitch of 7.62mm and is designed for use in applications with a maximum operating temperature of -40 to 100°C. The block has a product length of 60.96mm, depth of 48.95mm, and height of 26.24mm, with a product weight of 22.22g. It is rated for a maximum current of 41A and a maximum voltage of 1000V, making it suitable for high-power applications. The terminal block is mounted via screw termination and has a body orientation of right angle.
Phoenix Contact 1716771 technical specifications.
| Terminal Pitch (mm) | 7.62 |
| Body Orientation | Right Angle |
| Mounting | Wall Mount |
| Number of Rows | 1 |
| Product Length (mm) | 60.96 |
| Product Depth (mm) | 48.95 |
| Product Height (mm) | 26.24 |
| Product Weight (g) | 22.22 |
| Type | PC Terminal Block |
| Gender | M |
| Number of Contacts | 7 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 41A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.