
The COMBICON MC terminal block is a 3-position, 1-level unit with a current rating of 8A and a voltage rating of 250V. It features screw termination and is available in a package quantity of 50. The block is RoHS compliant and has a pitch of 0.2inch. It is designed for use in free-hanging applications and is suitable for use with wire gauges ranging from 14AWG to 30AWG.
Sign in to ask questions about the Phoenix Contact 1716836 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1716836 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.120284oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1716836 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.