
This Phoenix Contact COMBICON DFK-MSTB series header features a shrouded design with two positions and two levels, rated for 15A current and 300V voltage. The header has a 0.2inch pitch and is plated with tin. It is available in a package quantity of 50 and is compliant with RoHS regulations. The header is designed for wall mount applications and is suitable for use in a variety of electrical connections.
Phoenix Contact 1716878 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON DFK-MSTB |
| Voltage | 300V |
| Voltage Rating | 320V |
| Width | 1.2inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1716878 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.