
Conn Unshrouded Header HDR 7 POS 5mm Solder RA Thru-Hole
Phoenix Contact 1717301 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 12A |
| Depth | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | COMBICON PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1717301 to view detailed technical specifications.
No datasheet is available for this part.
