Eight-position, single-row, unshrouded header with a 5mm pitch, designed for right-angle, through-hole mounting. Features tin-plated contacts and a black, UL94 V-0 rated housing. Rated for 16A current and 300V voltage, with a maximum current rating of 12A and a voltage rating of 250V. Lead-free and RoHS compliant, this male connector offers a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1717314 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 12A |
| Depth | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1717314 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.