This 9-position right angle header has a current rating of 12A and a voltage rating of 300V. It is designed for through hole mounting and has a flammability rating of UL94 V-0. The header is available in a package quantity of 100 and has a pitch of 5mm. It is part of the COMBICON PST series and has a termination of solder.
Phoenix Contact 1717327 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 12A |
| Depth | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | COMBICON PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1717327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.