This 10-position through-hole shrouded header features a current rating of 10A and a voltage rating of 250V. The contacts are plated with tin and meet the UL94 V-0 flammability rating. It is available in a package quantity of 100 and is compliant with RoHS regulations. The header is designed for use in through-hole mounting applications and has a pitch of 0.197inch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Compliant |