This 11-position right angle shrouded header is rated for 12A and 250V. It has a 5mm pitch and is available in a package quantity of 50. The header is made of tin-plated material and has a UL94 V-0 flammability rating. It is designed for through-hole mounting and is suitable for use in applications where a right angle orientation is required.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 12A |
| Depth | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | COMBICON PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Compliant |