
The Phoenix Contact COMBICON PST series FFC/FPC connector is a 13-position, 1-level, through-hole connector with a 5mm pitch. It has a voltage rating of 250V and a current rating of 12A. The connector is made of tin-plated material and has a black housing color. It is RoHS compliant and packaged in bulk quantities of 50. The connector is suitable for use in applications where a high level of reliability and durability is required.
Phoenix Contact 1717369 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1717369 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.