
The COMBICON DFK-MSTB is a 2-position terminal block with a current rating of 10A and a voltage rating of 300V. It features a 5.08mm pitch and is plated with tin. The terminal block is RoHS compliant and available in a package quantity of 50. It is suitable for use in applications with a panel thickness of up to 4mm.
Phoenix Contact 1717806 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Panel Thickness | 4mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON DFK-MSTB |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.139297oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1717806 to view detailed technical specifications.
No datasheet is available for this part.
