
Five-position, 5mm pitch female terminal block for cable mounting. Features a straight, plug-in orientation with a 12A current rating and 500V voltage rating. Constructed from green polyamide with tin-plated contacts, it offers UL94 V-0 flammability. Suitable for wire gauges 16-24AWG, with cULus and EAC approvals.
Phoenix Contact 1717990 technical specifications.
| Approvals | cULus, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 19.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 26.4mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 500V |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON QC |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 3lb |
| Width | 33.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1717990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.