2-position, single-level spring cage terminal block for ST cable mounting. Features screwless termination with a 7.62mm pitch, rated for 41A and 600V (1kV AC). Copper contacts with tin plating ensure reliable conductivity, housed in green polyamide with UL94 V-0 flammability rating. Accommodates wire gauges from 8AWG to 24AWG.
Phoenix Contact 1718481 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 35A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON SPC |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1718481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.